| Quantity | Price |
|---|---|
| 1+ | $86.090 |
Product Information
Product Overview
9419R is a 5-piece, 1000V insulated tool set. This 5-piece tool set includes the must-have insulated tools any professional tradesperson needs including two pairs of pliers and three screwdrivers. The pliers and screwdrivers feature a multi-color, sleek design with small thumb guards for ease of handling and easy storage in your tool belt. All of the tools are 1000V Rated for safety on the job. It is individually tested to meet or exceed ASTM F1505-16 and IEC 60900 standards for insulated tools and clearly marked with the official 1000V rating symbol. It is ideal for work near energized sources.
- Thick multi-layer grip design provides protection against electric shock
- Flame retardant, impact-resistant, bright orange and gray outer coating
- Pliers forged from custom US made tool steel
- Pliers feature induction hardened cutting knives for long life
- Screwdrivers feature Cushion-Grip™ handle for greater torque and comfort
- Overall dimension is 11.63" length x 3.88'' height x 4.75'' width
Contents
Diagonal-cutter, Long-nose pliers (Cat. Nos. 2288RINS, 2038RINS), 1/4inch slotted, #2 Phillips and #2 square screwdrivers (Cat. Nos. 6824INS, 6834INS, 6844INS).
Warnings
DO NOT use to cut steel or ACSR. Do NOT touch uninsulated portion of the tool or any conductive object when either might contact an energized source. Wear approved eye protection.
Technical Specifications
Diagonal Cutters, Long Nose Pliers, 1/4" Cabinet Tip, #2 Phillips Tip & #2 Square Tips
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate