
| Quantity | Price |
|---|---|
| 1+ | $144.880 |
Product Information
Product Overview
9420R is a 3-piece, 1000V insulated tool set. This 3-piece tool set includes the must-have insulated tools any professional tradesperson needs including three pairs of pliers. The pliers feature a multi-color, sleek design with small thumb guards for ease of handling and easy storage in your tool belt. All of the tools are 1000V rated for safety on the job. It is ideal for work near energized sources. It is individually tested to meet or exceed ASTM F1505-16 and IEC 60900 standards for insulated tools, and clearly marked with the official 1000V rating symbol.
- Thick multi-layer grip design provides protection against electric shock
- Flame retardant, impact-resistant, bright orange and gray outer coating
- Forged from custom US made tool steel
- Pliers feature induction hardened cutting knives for long life
- Integral guards help prevent hand contact with conductive parts
- Overall dimension is 11.63" length x 3.88'' height x 4.75'' width
Contents
Long-nose pliers (Cat. No. 2038RINS), Side-cutter (Cat. No. 2139NERINS) and diagonal-cutter (Cat. No. 2288RINS).
Warnings
DO NOT use to cut steel or ACSR. Do NOT touch uninsulated portion of the tool or any conductive object when either might contact an energized source. Wear approved eye protection.
Technical Specifications
2038RINS Long Nose Pliers, 2139NERINS Side Cutters & 2288RINS Diagonal Cutters
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
