New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools, Air Powered
                                                                                                  4. Wrenches
                                                                                                  Print Page

                                                                                                  BAT20CW1

                                                                                                  Impact Wrench Kit, 1/2", 2200 rpm, 210 ft-lb, with 20 V Lithium-Ion Batteries, Charger, Storage Bag

                                                                                                  KLEIN TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KLEIN TOOLS BAT20CW1
                                                                                                  KLEIN TOOLS BAT20CW1
                                                                                                  KLEIN TOOLS BAT20CW1
                                                                                                  KLEIN TOOLS BAT20CW1
                                                                                                  KLEIN TOOLS BAT20CW1
                                                                                                  KLEIN TOOLS BAT20CW1
                                                                                                  KLEIN TOOLS BAT20CW1
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part NoBAT20CW1
                                                                                                  Newark Part No.23AJ5588
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$819.040
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $819.04
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KLEIN TOOLS
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part NoBAT20CW1
                                                                                                  Newark Part No.23AJ5588
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Air Consumption-
                                                                                                  Torque Min-
                                                                                                  Torque Max210ft-lb
                                                                                                  Air Coupling Type-
                                                                                                  Air Coupling Size-
                                                                                                  No Load Speed2200rpm
                                                                                                  Weight2.9kg
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  BAT20CW1 is a 1/2inch detent pin, full kit battery-operated compact impact wrench. This offers 210 ft-lbs of max torque to get the job done fast. The impact function makes this tool particularly useful for driving fasteners in wood, metal and concrete. The variable speed trigger provides better control. Engineered and designed by Klein Tools in the USA. Powered by 20V lithium-ion DeWALT batteries. Impact rated for installing and removing threaded fasteners into wood, metal and concrete. Features a 1/2'' male square drive with a pin detent design for maximum socket retention. It is impact fastening.

                                                                                                  • DeWALT 20V 4 Ah Lithium-ion batteries, voltage is 20V
                                                                                                  • 18.5inch overall length, 7.25inch overall height, 8.4inch overall width
                                                                                                  • 0-2200 impacts per minute, 2200RPM maximum speed, pistol grip handle type
                                                                                                  • ABS, PA6, GF, TPE material, amperage is 20V
                                                                                                  • Impact rated for installing and removing threaded fasteners into wood, metal and concrete
                                                                                                  • Compact design for excellent balance and control in tight spaces or overhead applications
                                                                                                  • Brushless DC motor, work light illuminates darker spaces
                                                                                                  • Safety lockout switch
                                                                                                  • DeWALT is a registered trademark of the Black & Decker corporation

                                                                                                  Contents

                                                                                                  1/2inch detent pin, full kit battery-operated compact impact wrench, 4Ah batteries, charger and bag.

                                                                                                  Warnings

                                                                                                  Do not use to pry or chisel, not insulated. Will not protect against electrical shock.

                                                                                                  Notes

                                                                                                  Always use approved eye protection.

                                                                                                  Technical Specifications

                                                                                                  Air Consumption

                                                                                                  -

                                                                                                  Torque Max

                                                                                                  210ft-lb

                                                                                                  Air Coupling Size

                                                                                                  -

                                                                                                  Weight

                                                                                                  2.9kg

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Torque Min

                                                                                                  -

                                                                                                  Air Coupling Type

                                                                                                  -

                                                                                                  No Load Speed

                                                                                                  2200rpm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.