
| Quantity | Price |
|---|---|
| 1+ | $1,419.890 |
Product Information
Product Overview
BAT20LW is a 90-degree impact wrench (tool only). This designed by Klein tools in the USA, the patent pending design of the 90-Degree Impact Wrench provides a better, more ergonomic way to fasten in the field. The right angle on this tool allows the user to reach around a utility pole easier for better access with less fatigue. Up to 300 ft-lb of max torque for driving fasteners into wood, metal and concrete. It features a variable speed trigger and a variety of square drives (1-1/8-Inch, 1-Inch, 13/16-Inch and 3/4-Inch). 7/16inch quick connect adapter works with drill bits, sockets and other accessories for added versatility. Suitable for impact fastening.
- 7.25inch overall length, 18.4inch overall height, 4.25inch overall width
- 0-1800 impacts per minute, 1800RPM maximum speed, in-line handle type
- ABS, PA6, GF, TPE material, voltage is 20V
- Right angle impact wrench provides versatility for better reach around utility pole with less effort
- Patent pending through hole design for longer bolts
- Work light illuminates darker spaces, safety lockout switch
- Insertable socket designed for commonly used 3/4inch and 13/16inch bolt sizes
- Powered by DeWALT 20V lithium-ion batteries
- DeWALT is a registered trademark of the black and decker corporation
Warnings
Do not use to pry or chisel, not insulated. Will not protect against electrical shock.
Notes
Powered by DeWALT 20V lithium-ion batteries (sold separately), always use approved eye protection.
Technical Specifications
-
300ft-lb
-
3.4kg
To Be Advised
-
-
1800rpm
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
