Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $133.960 |
Price for:Each
Minimum: 1
Multiple: 1
$133.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoBAT20LWA
Newark Part No.23AJ5590
Technical Datasheet
Accessory TypeQuick Connect Adaptor
Product Range-
SVHCTo Be Advised
Product Overview
BAT20LWA is a 7/16inch quick connect adapter for 90-degree impact wrench. This quick connect adapter is designed for Klein's 90-degree impact wrench. Works with drill bits, sockets and other accessories giving the impact wrench added versatility. Engineered and designed in the USA, the adapter will accept a 1/2inch drive. Suitable for impact fastening.
- Quick change adapter, black color, steel material
- For use with BAT20LW, BAT20LW1
- 2.3inch overall length, 1.6inch overall height, 1.6overall width
- Used to attach drill bits, sockets and other accessories
- Black finish for rust resistance
Technical Specifications
For Use With
Klein Tools BAT20LW and BAT20LW1 90-Degree Impact Wrenches
Product Range
-
Accessory Type
Quick Connect Adaptor
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate