
| Quantity | Price |
|---|---|
| 1+ | $273.880 |
Product Information
Product Overview
BC99WA is a storage wall assembly. The bucket work center is an ecosystem that will revamp the way a lineman works. It allows linemen to customize their workspace, just like other professionals customize their office space. The bucket work center storage wall assembly has screw holes to mount to truck cabins, walls or workstations to always have modules on hand. This will be ''The Lineman's Office''. Made of impact resistant materials with dielectric properties (up to 35KV) to withstand work conditions from -32 to 52Degree Celsius. Multiple rails on the bucket work center wall assembly allow horizontal and vertical customization of module positioning. The wall assembly rail system is available in 3 sizes to accommodate the standard 1-man, 1.5 man, or 2 man buckets (Cat. Nos. BC100WA, BC150WA, BC200WA sold separately).
- Allows user to store user bucket work center modules on truck bin's or any flat storage location
- Screw holes allow you to easily mount to truck cabins, walls and workstations
- 40pound load rating
- Bucket work center is an ecosystem that will revamp the way a lineman works
- Storage wall assembly not for utility buckets
- 12.7" overall length, 14'' overall height, 0.9'' overall width
- UV resistant, dielectric plastic material
Notes
Not for bucket use. Maximum load 40lbs.
Technical Specifications
Single Sided
Truck Cabins, Walls or Workstations
To Be Advised
12.7"
Bucket Work Center Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
