Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $77.740 |
Price for:Each
Minimum: 1
Multiple: 1
$77.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoD2000-9NE
Newark Part No.52F6446
Technical Datasheet
Plier StyleSide Cutting
Jaw Opening Max34.9mm
Overall Length238.1mm
Product Range-
SVHCTo Be Advised
Product Overview
These Lineman's Side-Cutting pliers feature induction hardened cutting knives for long life. The 2000 series blades are designed for heavy-duty cutting of ACSR, screws, nails, and most hardened wire. The high-leverage design provides 46-Percent greater cutting power than other plier designs. Exclusive handle tempering absorbs the "snap" when cutting wire. Pick up these Klein's and feel the difference.
- Cuts ACSR, screws, nails and most hardened wire
- High-leverage design. Rivet is closer to the cutting edge for 46-percent greater cutting and gripping power than other plier designs
- Induction hardened cutting knives for long life
- Hot-riveted joint ensures smooth action and no handle wobble
- Streamlined design with sure-gripping, cross-hatched knurled jaws
- Unique handle tempering helps absorb the ''snap'' when cutting wire
- Precision-hardened plier head for on-the-job toughness
Technical Specifications
Plier Style
Side Cutting
Overall Length
238.1mm
SVHC
To Be Advised
Jaw Opening Max
34.9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
