Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $87.310 |
Price for:Each
Minimum: 1
Multiple: 1
$87.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoD20009NEGLW
Newark Part No.84X8228
Technical Datasheet
Plier StyleSide Cutting
Jaw Opening Max34.9mm
Overall Length238.1mm
Product Range-
SVHCTo Be Advised
Product Overview
No need to worry about losing your tools in the dark again with Klein Tools' Hi-Viz Side-Cutting Pliers. The glow-in-the-dark grips can stay illuminated for up to 30 minutes! Plus, they charge in natural or artificial lighting.
- Glow in the dark grips to easily locate your tool in dark or low lit areas
- Grips charge in natural and artificial lighting
- Cuts ACSR, screws, nails, and most hardened wire
- High-leverage design; rivet is closer to the cutting edge for 46-percent greater cutting and gripping power than other plier designs
- Sure-gripping cross-hatched knurled jaws
- NOTE: Glow time and intensity may vary if charged in low light. Clean grips regularly to maintain glow brightness
Technical Specifications
Plier Style
Side Cutting
Overall Length
238.1mm
SVHC
To Be Advised
Jaw Opening Max
34.9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
