Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $47.610 |
Price for:Each
Minimum: 1
Multiple: 1
$47.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoD201-7NE
Newark Part No.17C1478
Technical Datasheet
Plier StyleSide Cutting
Overall Length189mm
Product Range-
SVHCTo Be Advised
Product Overview
Streamlined design with sure-gripping, cross-hatched knurled jaws
- Induction hardened cutting knives for long life
- Hot-riveted joint ensures smooth action and no handle wobble
- Unique handle tempering helps absorb the ''snap'' when cutting wire
- Precision-hardened plier head for on-the-job toughness
- Plastic-dipped handles for comfort and ease of identification
- ''Handform'' handles for full gripping and cutting power
Applications
Maintenance & Repair
Warnings
Always wear approved eye protection. Not insulated. Plastic-dipped or slip-on plastic handles are not intended for protection against electrical shock.
Technical Specifications
Plier Style
Side Cutting
Product Range
-
Overall Length
189mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate