Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $62.630 |
Price for:Each
Minimum: 1
Multiple: 1
$62.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoD203-8N
Newark Part No.91B1238
Technical Datasheet
Plier StyleLong Nose
Jaw Opening Max-
Overall Length214mm
Product Range-
SVHCTo Be Advised
Product Overview
These Long Nose, Side-Cutters strip 12 AWG solid wire while the heavier design provides more cutting power. The cutting knives are induction hardened for maximum life. The long nose is great for grabbing and looping wire.
- Cleanly strips 12 AWG solid wire
- Heavier design for greater cutting power
- Extended handles provide added reach and leverage
- Slim head design for working in confined areas
- Induction hardened cutting knives for long life
- Hot-riveted joint ensures smooth action and no handle wobble
- Plastic-dipped handles for comfort and ease of identification
Applications
Maintenance & Repair
Warnings
Always wear approved eye protection. Not insulated. Plastic-dipped or slip-on plastic handles are not intended for protection against electrical shock.
Technical Specifications
Plier Style
Long Nose
Overall Length
214mm
SVHC
To Be Advised
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
