Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $79.740 |
Price for:Each
Minimum: 1
Multiple: 1
$79.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoD213-9NETT
Newark Part No.17AC7708
Technical Datasheet
Plier StyleSide Cutting
Jaw Opening Max38.1mm
Overall Length238.1mm
Product Range-
SVHCTo Be Advised
Product Overview
Falling objects is a common safety issue in the workplace. Even a small object falling from a height can cause serious injury or damage.These side cutting pliers feature a split ring for tethering pliers while working at height. All of the features of Klein pliers plus the added safety of a tether ring. The high leverage design provides greater cutting and gripping power. Protect yourself, your equipment and others on the job site with Klein's high leverage side cutting pliers with tether ring.
- Includes split ring for tethering when working at height
- High-leverage design has 46-percent more cutting power
- Hot riveted joint ensures smooth action and no handle wobble
- Induction hardened cutting knives for long life
- ''Handform'' handles for full gripping and cutting power
- Custom, US made tool steel
- Tether not included
Technical Specifications
Plier Style
Side Cutting
Overall Length
238.1mm
SVHC
To Be Advised
Jaw Opening Max
38.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
