Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $37.940 |
Price for:Each
Minimum: 1
Multiple: 1
$37.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoD502 12
Newark Part No.34F098
Technical Datasheet
Plier StyleSlip Joint
Jaw Opening Max60mm
Overall Length311mm
Product Range-
SVHCTo Be Advised
Product Overview
These Klein Tools 12-Inch Pump Pliers are designed for excellent gripping with a secure tongue and a wide range of jaw positions. They feature a tension-loaded joint to reduce wobbling of the handle.
- Quick-Adjust Rivet allows one-handed fast, easy adjustment of plier jaws
- Wide range of versatile jaw positions
- 2-3/8-Inch (60 mm) maximum parallel jaw opening for a range of applications
- Smoothly adjusts between six machined tongue and groove jaw positions
- Secure tongue and groove design for non-slip grip, even with heavy pressure
- Robust teeth for sure gripping action
- Induction hardened jaws for long life
Applications
Maintenance & Repair
Warnings
Always wear approved eye protection. Not insulated. Plastic-dipped or slip-on plastic handles are not intended for protection against electrical shock.
Technical Specifications
Plier Style
Slip Joint
Overall Length
311mm
SVHC
To Be Advised
Jaw Opening Max
60mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate