Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoD504-10B
Newark Part No.87W8145
Product RangeKLAW Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $77.160 |
Price for:Each
Minimum: 1
Multiple: 1
$77.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoD504-10B
Newark Part No.87W8145
Product RangeKLAW Series
Technical Datasheet
Plier StyleQuick Adjust
Jaw Opening Max54mm
Overall Length257mm
Product RangeKLAW Series
SVHCTo Be Advised
Product Overview
Get a better grip on the job at hand with Klein Tools Klaw™ Pump Pliers. Push button and quick-ratchet feature allows for fast and easy adjustment to any position. The uniquely designed jaw provides multiple points of contact for maximum torque. Specially hardened teeth cover the inside of the jaw for excellent gripping power. Grips are extended for added comfort. They feature a groove near the jaw tip designed especially for holding nails.
- Unique jaw design provides multiple points of contact for maximum torque
- Push button and quick ratchet feature allows for fast and easy adjustment to any position
- Compact, narrow design for easy work in small or hard to reach spaces
- Gripping surface with more specially hardened teeth for reduced wear and positive grip
- Extended grips for added comfort
Technical Specifications
Plier Style
Quick Adjust
Overall Length
257mm
SVHC
To Be Advised
Jaw Opening Max
54mm
Product Range
KLAW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
