Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part NoET160
Newark Part No.26AK6085
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $483.310 |
Price for:Each
Minimum: 1
Multiple: 1
$483.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoET160
Newark Part No.26AK6085
Technical Datasheet
Gas Detector TypeMulti Gas
No. of Sensors1
Audio Alarm Level-
Operating Temperature Min0°C
Operating Temperature Max50°C
Humidity Range-
Product Range-
SVHCTo Be Advised
Technical Specifications
Gas Detector Type
Multi Gas
Audio Alarm Level
-
Operating Temperature Max
50°C
Product Range
-
No. of Sensors
1
Operating Temperature Min
0°C
Humidity Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate