Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $60.240 |
Price for:Each
Minimum: 1
Multiple: 1
$60.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoH80332
Newark Part No.62AK6196
Technical Datasheet
Head Weight - Metric907g
Head Weight - Imperial32oz
Handle TypeFiberglass
Head MaterialForged Steel
Product Range-
SVHCTo Be Advised
Product Overview
H80332 is a 32-ounce, 15inch ball-peen hammer. This is made of high-strength fiberglass for optimal shock absorption. Featuring an 32-oz forged steel head and a 15inch overall length. The durable handle features a non-slip grip for comfort and a hang hole for tethering ability or hanging storage. Suitable for hammering.
- Ball-peen hammer type, tether hole for hanging
- 14.9'' overall length, 1.6'' overall height, 5.2'' overall width
- 1.6'' face diameter, forged steel head material, orange/black handle color
- 5.2'' head length, 12.9'' handle length, fiberglass handle material
- Crowned face with uniform bevel
- High-strength fiberglass core for maximum shock absorption
- Features a smoothly rounded peen
- Compact and lightweight for frequent use, great general purpose hammer
- 15inch length handle with durable, non-slip grip for superior comfort
- Hang hole in handle for tethering ability and hanging storage
Warnings
Never use on or near live electrical circuits, do not strike hammer faces together, NOT insulated. Will NOT protect against electrical shock.
Notes
Always wear approved eye protection.
Technical Specifications
Head Weight - Metric
907g
Handle Type
Fiberglass
Product Range
-
Head Weight - Imperial
32oz
Head Material
Forged Steel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate