Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $88.330 |
Price for:Each
Minimum: 1
Multiple: 1
$88.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoJ2139NECRN
Newark Part No.17AC7760
Technical Datasheet
Plier StyleSide Cutting
Jaw Opening Max-
Overall Length241mm
Product Range-
SVHCTo Be Advised
Product Overview
These high leverage side cutting pliers feature a crimper and wire stripping holes. Dual-material Journeyman handles provide a better grip without sacrificing tool strength and durability. Hot-riveted joint ensures smooth action and no handle wobble.
- Strips 10-12 solid and 12-14 stranded wire
- Built-in crimper works on non-insulated connectors, lugs and terminals
- High-leverage design has 46-percent more cutting power
- Precision induction-hardened cutting knives outlast other cutters
- Sure-gripping, cross-hatched knurled jaws
- Hot-riveted joint ensures smooth action and no handle wobble
- Innovative dual material Journeyman™ grips are more comfortable and last longer than other handles
Technical Specifications
Plier Style
Side Cutting
Overall Length
241mm
SVHC
To Be Advised
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
