Quantity | Price |
---|---|
1+ | $62.620 |
Product Information
Product Overview
J2159CRTP is a hybrid plier with crimper, fish tape puller and wire stripper. Plier strip, cut, pull, twist, shear and crimp with one tool. This hybrid plier features a built-in channel to pull steel fish tape without damaging the wire. With full length, induction hardened knives and a high-leverage design, this hybrid plier provides more cutting power on hard wire. It easily strips 10-14AWG solid and 12-16 stranded wire. The wide, knurled head easily grabs and twists wires. Convenient holes for shearing 6-32 and 8-32 bolts plus a crimper for non-insulated connectors, lugs and terminals make this a must-have tool for your bag. Dual-material Journeyman grips are more comfortable and last longer than other handles. Suitable for strip (10-14 SLD)(12-16 STR), bolt shear #6-32 and #8-32, crimps non-insulated connectors, lugs and terminals, cuts screws, nails and most hardened wire.
- High leverage stripping crimping shearing side-cut hybrid plier type
- High-leverage design, chrome-vanadium steel material
- 8.981'' overall length, 0.75'' overall height, 2.25'' overall width
- Square nose type, grey/black handle color, journeyman™ dual material handle finish
- 2.04'' jaw length, 1.154'' jaw width, 0.6'' jaw thickness, 1.5'' jaw capacity
- 0.8'' knife length, side cut style, solid joint type, 5'' handle length
- 10-14 strips and cuts AWG solid, 12-16 strips and cuts AWG stranded, 6-32, 8-32 screw shearing
- Multi-purpose hybrid pliers save time and lessen the tool count
- Wide knurled head easily grabs and twists wires, made in USA
- Full length, induction hardened cutting knives for hard wire
Warnings
NOT insulated. Plastic-dipped or slip-on plastic handles are NOT intended for protection against electrical shock, never use on or near live electrical circuits.
Notes
Always wear approved eye protection.
Technical Specifications
Side Cutting
-
8.981"
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate