New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Measurement & Inspection
                      4. Levels
                      Print Page

                      LBL100

                      Laser Line Bubble Level, 7.3" Length, 3 Vials

                      KLEIN TOOLS LBL100
                      KLEIN TOOLS LBL100
                      KLEIN TOOLS LBL100
                      KLEIN TOOLS LBL100
                      KLEIN TOOLS LBL100
                      KLEIN TOOLS LBL100
                      KLEIN TOOLS LBL100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKLEIN TOOLS
                      Manufacturer Part NoLBL100
                      Newark Part No.24AJ0755
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$88.830
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $88.83
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKLEIN TOOLS
                      Manufacturer Part NoLBL100
                      Newark Part No.24AJ0755
                      Technical Datasheet

                      Data Sheet

                      Overall Length7.3"
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      LBL100 is a magnetic laser level with bubble vials. It projects a horizontal laser line and spot parallel to the base of the level up to 75-Foot (22.9 m). Three easy to read vials identify horizontal and cross at 0-Degree level and vertical at 90-Degree. The strong rare earth magnetic base of the level attaches to the included levelling stand and other ferromagnetic surfaces. The top features a V-groove to fit the contour of pipe and conduit. Includes a levelling stand for manual levelling on uneven surfaces. 1/4-20 threaded hole for tripod, cross bubble vial, levelling base included, magnetic mounting, V-groove. Three easy-to-read bubble vials - horizontal and cross vials at 0-Degree level, and vertical vial at 90-Degree. High-visibility orange cast aluminum body is easy to see on conduit and at jobsites. V-groove fits contour of pipe and conduit. Suitable for layout applications requiring level and plumb checks.

                      • Cast aluminum material, 3 x AAA batteries, 630 to 670nm laser wavelength
                      • Class 3a, 630 to 670nm, Max power <5mW laser safety, 0 to 75'' indoor range
                      • 75'' maximum distance, 0° horizontal and cross, 90° vertical type of vials
                      • Vials 0.043°, spot +/-0.02'' (+/-0.5 mm) at 39.4'' (1 m) from Level accuracy
                      • Neodymium (Rare Earth) magnet type, IP54 dust and water resistant ingress protection
                      • IEC60825-1 standard, 7.3'' overall length, 1.84'' overall height, 0.85'' overall width
                      • Level projects a crisp, horizontal laser line and spot parallel to the base
                      • Strong rare-earth magnetic base attaches to ferromagnetic surfaces
                      • Crisp laser projects up to 75-Foot indoors, large top-view vial windows for improved visibility
                      • Removable levelling stand has thumb screws for manual levelling on uneven surfaces

                      Warnings

                      LASER RADIATION, Class III laser. DO NOT direct laser beam into eyes, DO NOT stare into the beam, or DO NOT view directly with optical instruments as this can cause severe and permanent eye damage.

                      Notes

                      Always wear approved eye protection.

                      Technical Specifications

                      Overall Length

                      7.3"

                      SVHC

                      To Be Advised

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.