Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $34.070 |
Price for:Each
Minimum: 1
Multiple: 1
$34.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoNCVT-5A
Newark Part No.54AH3547
Technical Datasheet
Voltage Measuring Range AC12V to 1kV
Meter Display TypeLED
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
- Non-contact voltage tester pen with laser pointer
- Dual-range testing: select 12 to 1000VAC (low voltage systems) / 70 to 1000VAC (detecting systems)
- Bright integrated laser pointer
- Simple to use intuitive interface
- Delivers simultaneous visual and audible voltage indicators when AC voltage is detected
- Audible voltage indicator
- Auto power-off
- Screw-thread battery cap
- Lightweight, compact tool with pocket clip provides easy storage and quick access
- CAT IV 1000V safety rating
Contents
Non-contact voltage tester pen, 2 x AAA batteries.
Technical Specifications
Voltage Measuring Range AC
12V to 1kV
Operating Temperature Min
-10°C
Product Range
-
SVHC
To Be Advised
Meter Display Type
LED
Operating Temperature Max
50°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate