Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.200 |
| 5+ | $53.390 |
| 10+ | $45.220 |
| 20+ | $41.140 |
Price for:Each
Minimum: 1
Multiple: 1
$60.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoNCVT1P
Newark Part No.26AK5756
Technical Datasheet
Voltage Measuring Range AC50V to 1kV
Meter Display Type-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Voltage Measuring Range AC
50V to 1kV
Operating Temperature Min
-
Product Range
-
SVHC
To Be Advised
Meter Display Type
-
Operating Temperature Max
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate