Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on despatch.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoNCVT4IR
Newark Part No.01AH5982
Technical Datasheet
Voltage Measuring Range AC12V to 1kV
Meter Display TypeLCD
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
- Non-contact voltage tester pen with infrared thermometer
- Voltage Tester designed specifically for HVAC applications
- Volt pen provides non-contact determination of AC voltage
- Detects AC voltage from 12 to 1000V with visual and audible indicators
- 4:1 distance-to-spot ratio IR thermometer
- Convenient laser pointer to target measurement area for temperature measurement
- Backlit LCD display with 0.1degree resolution
- Auto power-off
- Lightweight, compact tool with pocket clip
Contents
Non-contact voltage tester pen with infrared thermometer, 2x AAA batteries.
Notes
Do not direct laser beam into eyes as this can cause permanent eye damage.
Technical Specifications
Voltage Measuring Range AC
12V to 1kV
Operating Temperature Min
0°C
Product Range
-
SVHC
To Be Advised
Meter Display Type
LCD
Operating Temperature Max
50°C
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate