Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $31.790 |
Price for:Each
Minimum: 1
Multiple: 1
$31.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoOGK002BKT
Newark Part No.86AK2358
Technical Datasheet
Knife TypePocket
Blade MaterialD2 Steel
Blade Length3"
Overall Length7.13"
Product Range-
SVHCTo Be Advised
Product Overview
OGK002BKT is a KTO resurgence pocket knife. It is one of the best everyday carry knives you can get for the price. The D2 blade steel with clip point is high wear and features abrasion resistant properties. In addition, this knife features an outstanding balance of strength and corrosion resistance, making it ideal for everyday carry. It is used in everyday carry, all purpose applications.
- Ambidextrous crossbar lock for opening and closing, 4.19inch handle length
- Large thumb hole for multiple quick action opening techniques, 0.68inch handle width
- Reversible deep carry pocket clip for ambidextrous hold, 0.65inch handle thickness
- Ergonomic jumping on top and bottom for excellent grip
- Choil on blade for easy sharpening, lanyard hole for drop prevention
- Manual open style, crossbar lock style, clip blade point, flat blade grind
- 3inch blade length, 0.11inch blade width, 416 stainless steel material
- D2 steel blade material, natural bright/ polished finish (blade finish)
- 0.11inch blade thickness, plain cutting edge, slim handle, black handle color
- Dimension is 7.13'' x 0.68'' x 1.32'' (l x w x h), glass-filled nylon handle material
Technical Specifications
Knife TypePocket
Blade Length
3"
Product Range
-
Blade Material
D2 Steel
Overall Length
7.13"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate