Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoP18
Newark Part No.95H6735
Technical Datasheet
Phillips Tip Size#1
Blade Length203mm
Overall Length292mm
Product Range-
SVHCTo Be Advised
Product Overview
Oversized handle is 35-percent larger than comparable screwdriver handles
- Delivers up to 50-percent extra power to perform tough jobs with minimum effort
- Tough amber, smooth Comfordome handle fits in the palm of the hand comfortably
- Chrome-plated shaft helps prevent corrosion
- Internal flanges provide solid, twist-resistant shaft anchor
- Nickel-chrome, precision-forged and polished blades with black tips
- Meets or exceeds applicable ASME / ANSI specifications
Technical Specifications
Phillips Tip Size
#1
Overall Length
292mm
SVHC
To Be Advised
Blade Length
203mm
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate