Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $42.380 |
Price for:Each
Minimum: 1
Multiple: 1
$42.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoQRST14
Newark Part No.85AK3886
Technical Datasheet
Drill Bit Size Metric22.22mm
Drill Bit Size Imperial0.875"
Effective Length-
Overall Length0.88"
Product Range-
SVHCTo Be Advised
Product Overview
QRST14 is a quick release, double spiral flute, step drill bit. The dual spiral flutes on these step drill bits help pull the step bit through the material for faster cutting. The aluminum titanium coating is 10 times more durable than steamed black oxide for longer bit life. Impact rated, the 1/4-Inch hex shank provides a firm, positive grip and allows quick and convenient usage with an impact driver and a drill. Twelve hole sizes with laser marking for easy identification. For use on steel (up to 16 gauge), wood, plastic, and aluminum.
- Suitable for multi-material drilling application
- Aluminum titanium nitride coating, dual spiral fluting
- 1/4'' hex shank type, 0.88'' overall length, 3.2'' overall height
- 0.88'' overall width, high speed steel material
- 3/16'' to 7/8'' size range
- Impact rated shaft allows for use with impact drivers and standard drills
- Double spiral flute removes chips for faster cuts and drilling
- Laser markings are easy to read for quick size identification of 12 hole sizes
- Fast-starting, non-walking drill tip
- Quick-release, 1/4-Inch hex shank provides a firm, positive grip and won't spin out in the drill
Notes
Always ensure that you and persons in the vicinity wear approved eye protection.
Technical Specifications
Drill Bit Size Metric
22.22mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
0.875"
Overall Length
0.88"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate