| Quantity | Price |
|---|---|
| 1+ | $158.990 |
Product Information
Product Overview
QRSTSPRO is a 3-piece, premium electrician's quick-release step bit set. It contains 3 step bits sized 7/8-inch, 1-1/8-inch, and 1-3/8-inch for creating hole cut-outs in panels and j-boxes to accommodate the most commonly used 1/2-inch, 3/4-inch, and 1-inch conduit. Dual spiral flutes help pull the step bit through the material for faster cutting. The aluminum titanium nitride coating is 10 times more durable than steamed black oxide for longer bit life. Impact-rated, the 1/4-inch hex shank provides a firm, positive grip and allows quick and convenient usage with an impact driver and a drill. The compact, modular case comes with cutting oil and is designed to nest neatly within MODbox™ toolboxes and on the MODbox™ Case adapter side rail attachment. It is used in multi-material drilling applications.
- Impact rated shaft allows for use with impact drivers and standard drills
- Double spiral flute removes chips for faster cuts and drilling
- Laser markings are easy to read for quick size identification
- Fast-starting, non-walking drill tip
- For use on steel (upto 16 gauge), wood, plastic, and aluminum
- 1/4'' hex shank type, spiral flute type
- High speed steel material
- Aluminum titanium nitride (AlTiN) coating
- Overall length/width is 0.88'' to 1.8''
- Overall height is 3.2'' to 3.6''
Warnings
Always ensure that you and persons in the vicinity wear approved eye protection.
Notes
Read and follow safety instructions in power tool owner's manual.
Technical Specifications
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate