
| Quantity | Price |
|---|---|
| 1+ | $98.980 |
Product Information
Product Overview
S18HB Grip-It™ strap wrench is completely adjustable to work in the tightest quarters. Solidly constructed of urethane-covered, high-strength belting attached to a lightweight I-beam handle. The cam-action design permits uniform, high-torque application. The Grip-It™ strap wrench is made to resist scratching, damaging or deforming polished pipe and fittings, plastic pipe and fittings, oil and water filters, glass pipe, PVC conduit, and polished shafts. Also works on alternator belts, flywheels, and propeller assemblies.
- Adjusts from 1-1/8 to 8inch capacity
- 18'' overall length, 4.61" overall height, 3.16'' overall width
- 18'' long aluminum die cast handle
- 34.25'' strap length, 1.75'' strap width
- Urethane coated nylon strap material, orange color
- Diameter capacity O.D range from 1.13'' to 8''
Warnings
Always wear approved eye protection. Do not push or hammer wrench. Do not extend handle length.
Notes
Grip-It™ strap wrenches are also available in 6inch and 12inch lengths (Cat. Nos. S6HB, S12HB).
Technical Specifications
18"
Grip-It Series
8"
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
