Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $28.600 |
Price for:Each
Minimum: 1
Multiple: 1
$28.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV110-261
Newark Part No.44AC7769
Technical Datasheet
Stripping Capacity Metric50.8mm
For Use WithCAT3, CAT5/5e, CAT 6/6A Twisted Pair Ethernet Cables
Product Range-
SVHCTo Be Advised
Product Overview
Klein Tools' Twisted Pair Radial Stripper provides fast, one-step stripping of coax cables.Durable, high-carbon steel cutting blades automatically adjust to the cable diameters and won't damage internal conductors. Consistent cuts won't nick the inner sheaths. Klein's exclusive external blade easily strips wire jacket mid-span and/or opens wire jacket lengthwise.
- Easily and cleanly strips shielded and unshielded twisted pair cable (CAT3, CAT5/5e and CAT6/6A)
- Durable, high-carbon steel cutting blades automatically adjust to cable diameters
- Finger loop design for smooth, easy rotation
- Additional external blade in a structured design allows user to slit wire jacket for mid-span access or to open lengthwise
- Consistent cuts won't damage internal conductors
Technical Specifications
Stripping Capacity Metric
50.8mm
Product Range
-
For Use With
CAT3, CAT5/5e, CAT 6/6A Twisted Pair Ethernet Cables
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate