Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $66.170 |
Price for:Each
Minimum: 1
Multiple: 1
$66.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV427-300
Newark Part No.24AJ2513
Technical Datasheet
Length6"
Product Range-
SVHCTo Be Advised
Product Overview
VDV427-300 is a 66/110 blade impact punch down tool. Premium performance, impact punch down tool provides precise, reliable connections every time. Use to punch data cables into 66/110 panels and blocks. Terminate and cut wire in one step with the MIM (metal injection molding) precision ground combination 66/110 blade. The tool features the traditional punch down-style form with a cushioned, non-slip handle. Punch down tool terminates and cuts wires in CAT3, CAT5e and CAT6/6A cable in one step. Suitable for cable termination.
- Cushion for comfort, integrated pick and spudger, MIM blade for accuracy and durability
- 6inch overall length, 1inch overall height, 1.5inch overall width
- Plastic, metal material, black, yellow, red color
- 110 terminate and cut blade configuration end 1, 66 terminate and cut blade configuration end 2
- Punch cables into 66/110 panels and blocks
- Metal injection molding (MIM) blade for durability
- Traditional punch down style with cushioned handle for comfort with non-slip grip
- Provides precise, reliable connections every time
- Spring loaded for fast, low effort seating and terminating, selectable impact-force setting lever
- Includes a pick and spudger with wave washer to help keep desired position
Contents
Punch down tool, extended reach blade, spudger, wire pick.
Technical Specifications
Length
6"
Product Range
-
For Use With
CAT3, CAT5e & CAT6/6A Cable in to 66/110 Panel & Blocks
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
