Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $89.040 |
Price for:Each
Minimum: 1
Multiple: 1
$89.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV500-123
Newark Part No.54AH3944
Technical Datasheet
Test Detector TypeCable
Depth Measurement-
External Height227mm
External Width30mm
External Depth36mm
Weight5.7oz
Product Range-
SVHCTo Be Advised
Product Overview
- Probe-PRO tracing probe
- Traces non-energized wiring when used with Toner-Pro Tone Generator (VDV500-063, sold separately)
- Responsive, durable, replaceable non-metallic, conductive tip
- Work light for use in dark spaces
- 3.5mm headphone jack for noisy environments (headphones not included)
- Terminal block on probe to confirm the toned pair has been located
- Tool-less, twist-and-lock replacement tip (VDV999-068)
- One push power button with power-on LED indicator
- Auto Power-Off and Low Battery Indicator
- 4 x AAA Batteries included
Technical Specifications
Test Detector Type
Cable
External Height
227mm
External Depth
36mm
Product Range
-
Depth Measurement
-
External Width
30mm
Weight
5.7oz
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
