Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $95.390 |
Price for:Each
Minimum: 1
Multiple: 1
$95.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV500-223
Newark Part No.79AK9595
Technical Datasheet
Tester TypeNetwork Cable Tester
Resistance-
External Height9.9"
External Width1.3"
External Depth1.9"
Product Range-
SVHCTo Be Advised
Product Overview
VDV500-223 is a digital tracing probe to trace cables and wires on active and non-active networks when used with the Digital Tone Generator (VDV500-163; sold separately). It features a responsive, durable, replaceable non-metallic, conductive tip and a work light for use in dark spaces. A headphone jack allows for headphone (not included) use in extreme noise environments.
- Tool-less, twist-and-lock replacement tip (VDV999-070) available
- 60Hz filter for accurate tracing, works with Klein's Scout® Pro and Lan Scout® Jr. testers
- Auto power-off and low battery indicator
- Power on LED indicator
- Wire mapping capabilities to check pin-to-pin connections with shield detection
Contents
Tracing probe, 4 x AAA batteries.
Technical Specifications
Tester Type
Network Cable Tester
External Height
9.9"
External Depth
1.9"
SVHC
To Be Advised
Resistance
-
External Width
1.3"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate