New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Equipment Accessories
                      4. Other Test Accessories
                      Print Page

                      VDV770-851

                      Test Accessory, Scout Pro 3 Remote Expansion Kit, Cable Length Measurement

                      KLEIN TOOLS VDV770-851
                      KLEIN TOOLS VDV770-851
                      KLEIN TOOLS VDV770-851
                      KLEIN TOOLS VDV770-851
                      KLEIN TOOLS VDV770-851
                      KLEIN TOOLS VDV770-851
                      KLEIN TOOLS VDV770-851
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKLEIN TOOLS
                      Manufacturer Part NoVDV770-851
                      Newark Part No.24AJ2535
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$222.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $222.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKLEIN TOOLS
                      Manufacturer Part NoVDV770-851
                      Newark Part No.24AJ2535
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeScout Pro 3 Remote Expansion Kit
                      For Use WithCable Length Measurement
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      VDV770-851 is a Test + Map™ Remotes (#7 - #12) expansion kit for Scout® Pro 3 Tester. Single-step Test + Map™ Remotes (#7 thru #12) cut cable testing and identification time in half. This Test + Map™ Expansion Kit increases testing capacity with these six additional smart remotes. The remotes ensure fast and accurate cable installations each time. Each is clearly marked for easy identification. This remote kit works with Klein's line of Scout® Pro series of testers (sold separately).

                      • Increase your testing capability by 6 with these smart remote (#7 - #12)
                      • Test voice (RJ11/12), data (RJ45), video (F-connector) coax connections with Scout® Pro 3 tester
                      • Test, map and identify in a single step cutting testing time in half
                      • Remotes are numbered #7 - #12 for easy identification
                      • Each remote features an RJ45 jack to test data cables and a male F connector to test coaxial cables
                      • Soft, slip-resistant overmould on each remote for easy gripping and heavy-duty, recessed-jack design
                      • Jumper cables connect the Test + Map™ remotes to wall outlets
                      • Klein Universal RJ11/RJ12 jumper cable included to test phone jacks with no damage to these remotes
                      • Durable, nylon zipper pouch holds all of the pieces in one place

                      Contents

                      6 x Test + Map™ remotes (#7 - #12), 6 x female-to-female coax adapters, 6 x RJ45 jumper test cables, 2 x RJ11 jumper cables, 2 x RJ12 jumper cables, Zipper bag.

                      Technical Specifications

                      Accessory Type

                      Scout Pro 3 Remote Expansion Kit

                      Product Range

                      -

                      For Use With

                      Cable Length Measurement

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.