Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV812-606
Newark Part No.58AC4434
Product RangeUniversal
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $27.730 |
10+ | $21.060 |
25+ | $20.630 |
100+ | $17.120 |
250+ | $16.810 |
500+ | $16.500 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$27.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV812-606
Newark Part No.58AC4434
Product RangeUniversal
Technical Datasheet
Connector Body StyleStraight Plug
Coaxial TerminationCompression
Impedance-
Coaxial Cable TypeRG6, RG6Q
Contact Material-
Contact Plating-
Frequency Max-
Connector MountingCable Mount
Product RangeUniversal
SVHCTo Be Advised
Technical Specifications
Connector Body Style
Straight Plug
Impedance
-
Contact Material
-
Frequency Max
-
Product Range
Universal
Coaxial Termination
Compression
Coaxial Cable Type
RG6, RG6Q
Contact Plating
-
Connector Mounting
Cable Mount
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate