Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $38.140 |
Price for:Each
Minimum: 1
Multiple: 1
$38.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV999-920
Newark Part No.79AK9598
Technical Datasheet
Test Connector Type ABanana Plug Shrouded x 2
Test Connector Type BAlligator Clips x 2
Voltage Rating-
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric231.1mm
Lead Length - Imperial9.1"
Product Range-
SVHCTo Be Advised
Product Overview
VDV999-920 is a replacement leads for the digital tone generator (VDV500-163, sold separately). Includes two integrated alligator clips with angled bed of nails (ABN) and one RJ45 cable.
- Alligator clips easily attach and detach from the tone generator using banana clips
- Alligator clips include dust caps to prevent dirt and dust from getting into the banana clips
- 18AWG wire lead
- Alligator clips measure 24inch from end to end
Contents
2 x alligator clips with ABN, 1 x RJ45 cable.
Technical Specifications
Test Connector Type A
Banana Plug Shrouded x 2
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
9.1"
SVHC
To Be Advised
Test Connector Type B
Alligator Clips x 2
Current Rating
-
Lead Length - Metric
231.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
