
Need more?
| Quantity | Price |
|---|---|
| 1+ | $143.350 |
| 10+ | $134.420 |
| 25+ | $126.780 |
| 50+ | $122.960 |
| 100+ | $119.140 |
Product Information
Product Overview
00 50 50 T LE is a tool bag for working at heights (empty small). The tool organizer: keeps tools and accessories protected and organized when working at heights and has 11 steel D-rings: 8 for attaching tethered tools and 3 to attach the bag to your climbing equipment – also suitable for left-handers. It holds a variety of items: divided main compartment, document/tablet compartment (DIN A4/14'') including pen holders and four side pockets. It meets regulations while working at heights, for example industrial climbing, arborists, rescue services, at sea, etc. The multifunctional lid: rolls away for easy access to tools and hook-and-loop patch for individual labelling.
- Two external metal retaining clips for cordless power tools and 18 internal elastic loops
- Removable shoulder strap for comfortable transport (not to be used when at heights)
- Strong synthetic fibers, dirt and splash-proof due to rubberized interior
- Plastic-reinforced base plate with five rubber feet
- Volume is 12litres
- Independently certified safety: reliably loadable up to 10Kg
- No PPE (personal protective equipment): not suitable for personal safety
- Outer dimension (HxWxD) is 14.56 x 9.84 x 5.90inch
Technical Specifications
Synthetic Fibre
250mm
-
370mm
150mm
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
