Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No12 21 180
Newark Part No.06R6267
Also Known AsGTIN UPC EAN: 4003773000815
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $167.670 |
Price for:Each
Minimum: 1
Multiple: 1
$167.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No12 21 180
Newark Part No.06R6267
Also Known AsGTIN UPC EAN: 4003773000815
Technical Datasheet
Stripping Capacity AWG20AWG to 10AWG
Stripping Capacity Metric0.5mm² to 6mm²
For Use WithInsulations & Stranded Conductor Wires
Product Range-
Product Overview
- With replaceable blades for 4 or 6 different conductor cross-sections
- Leave wire undamaged thanks to precision-ground blade shapes
- During stripping, the wire is held firmly by clamping jaws
- With length stop for constant stripping length during repetitive work
- A spring leads the stripper back to the starting position
- Pliers body: aluminium
- Blade: special tool steel, oil-hardened
Technical Specifications
Stripping Capacity AWG
20AWG to 10AWG
For Use With
Insulations & Stranded Conductor Wires
SVHC
No SVHC (27-Jun-2018)
Stripping Capacity Metric
0.5mm² to 6mm²
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate