Print Page
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $32.380 |
3+ | $31.720 |
Price for:Each
Minimum: 1
Multiple: 1
$32.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Clever pipe cutter: Cuts pipes without shavings and fits comfortably in the hand
- Can cut high-temperature plastic drain pipes and electrical conduits in next to no time
- Can be used to cut sealing sleeves during final assembly – close to the wall, standard-compliant
- Cuts unreinforced plastic pipes from Ø 20mm to 50mm with a wall thickness of up to 2.4 mm
- Cuts soft plastic pipes and those with foamed cores from Ø 20mm to 50mm with a wall thicknesses of up to 3.5mm
- Cuts sealing sleeves approx. 2-3mm from the wall
- Cuts pipes quickly, cleanly and without shavings
- Rotatable knife block for cutting plastic pipes (blade in the middle) and sealing sleeves (blade outside)
- With locking mechanism for safe transport
- Two spare blades integrated in the tool
- Tool made of stable, reinforced plastic, die-cast zinc blade unit
- Blades made of special surgical stainless steel – Made in Solingen
Technical Specifications
Pipe Cutter Type
Plastic Tube
Overall Length
72mm
Product Range
BiX
Overall Length
72mm
Pipe Dia Max
50mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate