Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKNIPEX
Manufacturer Part No97 99 905
Newark Part No.57AC5016
Technical Datasheet
Connector Kit TypeTerminals & Splices
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
97 99 905 is an assortment box with insulated end sleeves (ferrules).
- Handy, transparent dispenser box
- Rotating lid with opening to remove individual end sleeves (ferrules)
- With insulated end sleeves (ferrules) by DIN colour code
Contents
30pcs each of 24AWG, 22AWG, 20AWG, 18AWG, 17AWG insulated ferrules with dispenser box.
Technical Specifications
Connector Kit Type
Terminals & Splices
Product Range
-
Kit Contents
30Pcs Each of 24AWG, 22AWG, 20AWG, 18AWG, 17AWG Insulated Ferrules with Dispenser Box
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
