Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $200.030 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$200.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No9K 00 80 165 US
Newark Part No.85AK5841
Technical Datasheet
Kit Contents8" Long Nose Pliers w/Cutter, 10" Diagonal Cutter/Alligator Water Pump Pliers, 8" TwinGrip Pliers
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
9K 00 80 165 US is a KNIPEX 2023 assorted pliers set. The perfect gift for the KNIPEX Tool enthusiast. Get four of the most popular KNIPEX pliers for the price of three - including FREE twin grip pliers! This set includes four of the most popular KNIPEX pliers: long nose pliers with cutter, high leverage diagonal cutter, twin grip pliers, and alligator® water pump pliers, one of each.
- 26 11 200 - 8" long nose pliers with cutter, tips will not deform when twisted
- Hardened cutting edges (approx. 61 HRC) for soft, medium hard and hard wire
- Precision cutting edges induction hardened (64 HRC) cut several types of wire including piano wire
- Easily grip stripped screws and bolts with the front and side gripping areas
- Box-joint design maximizes stability and longevity, 88 01 250 - 10" Alligator® water pump pliers
- Gripping capacity for diameters and widths across the flats from 5/32" to 7/8" (4 to 22mm)
- Offers 9 adjustment positions for 30% more gripping capacity
- 2 3/8" width, 2 3/8" height, non-slip plastic coating handle type
- Bevel cutting edge shape, serrated gripping surface
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Kit Contents
8" Long Nose Pliers w/Cutter, 10" Diagonal Cutter/Alligator Water Pump Pliers, 8" TwinGrip Pliers
SVHC
No SVHC (27-Jun-2018)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate