Print Page
Image is for illustrative purposes only. Please refer to product description.
218 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 10+ | $2.820 |
| 25+ | $2.660 |
| 50+ | $2.580 |
| 100+ | $2.520 |
| 250+ | $2.310 |
| 500+ | $2.020 |
| 1000+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMMS 238 T
Newark Part No.38K5669
Technical Datasheet
Contact Configuration-
Switch OperationOn-On-On
Switch MountingSurface Mount
Product Range-
Contact Current Max300mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationVertical
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
-
Switch Mounting
Surface Mount
Contact Current Max
300mA
Contact Voltage DC Max
12V
SVHC
No SVHC (23-Jan-2024)
Switch Operation
On-On-On
Product Range
-
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate