Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMPG 206 N
Newark Part No.38K5712
Product RangeMPG Series
Technical Datasheet
949 In Stock
Need more?
867 Delivery in 1-3 Business Days(US stock)
82 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.400 |
| 10+ | $18.570 |
| 25+ | $17.270 |
| 50+ | $15.900 |
| 100+ | $14.000 |
| 250+ | $13.150 |
| 500+ | $11.900 |
Price for:Each
Minimum: 1
Multiple: 1
$19.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMPG 206 N
Newark Part No.38K5712
Product RangeMPG Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeMPG Series
Panel Cutout Diameter11.8mm
Contact ConfigurationDPDT
Switch OperationOn-On
Contact Current Max6A
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Current DC Max4A
Contact Voltage VDC28V
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCLead (23-Jan-2024)
Product Overview
The MPG 206 N is a double-pole double-throw (DPDT) Miniature Pushbutton Switch with silver plated brass solder tag terminals and ON-ON function. The heavy duty series switch has silver plated brass contact, stainless steel housing and copper alloy bushing/actuator.
- <lt/>10mΩ Maximum contact resistance
- <gt/>1000MΩ at 500VDC Insulation resistance
- 1500V, 50Hz for duration of 1 minute Dielectric strength
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
11.8mm
Switch Operation
On-On
Pushbutton Actuator Style
Round
Contact Current AC Max
6A
Contact Current DC Max
4A
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
Lead (23-Jan-2024)
Product Range
MPG Series
Contact Configuration
DPDT
Contact Current Max
6A
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
28V
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Alternatives for MPG 206 N
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate