New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Speakers & Receivers
                                                                                                  Print Page

                                                                                                  ED29689

                                                                                                  SUB-MINIATURE SPEAKER 6.32X4.31MM 10.2 OHM

                                                                                                  KNOWLES ACOUSTICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KNOWLES ACOUSTICS ED29689
                                                                                                  ManufacturerKNOWLES ACOUSTICS
                                                                                                  Manufacturer Part NoED29689
                                                                                                  Newark Part No.24M1738
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  KNOWLES ACOUSTICS
                                                                                                  ManufacturerKNOWLES ACOUSTICS
                                                                                                  Manufacturer Part NoED29689
                                                                                                  Newark Part No.24M1738
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transducer FunctionSpeaker
                                                                                                  Driver TypeReceiver
                                                                                                  Impedance10ohm
                                                                                                  External Width - Metric4.3mm
                                                                                                  Power Rating Nom-
                                                                                                  Sensitivity (dB)118dB
                                                                                                  Resonant Frequency-
                                                                                                  Sound Pressure Level (SPL)118dB
                                                                                                  Speaker ShapeRectangular
                                                                                                  Frequency Response Min200Hz
                                                                                                  Frequency Response Max5kHz
                                                                                                  Speaker MountingSMD
                                                                                                  Product Range-
                                                                                                  External Length - Metric6.3mm
                                                                                                  External Depth - Metric3mm
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The ED29689 is a Balanced Armature Receiver operates at frequency response of 200 to 5kHz.

                                                                                                  Applications

                                                                                                  Audio

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Speaker

                                                                                                  Impedance

                                                                                                  10ohm

                                                                                                  Power Rating Nom

                                                                                                  -

                                                                                                  Resonant Frequency

                                                                                                  -

                                                                                                  Speaker Shape

                                                                                                  Rectangular

                                                                                                  Frequency Response Max

                                                                                                  5kHz

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Depth - Metric

                                                                                                  3mm

                                                                                                  Driver Type

                                                                                                  Receiver

                                                                                                  External Width - Metric

                                                                                                  4.3mm

                                                                                                  Sensitivity (dB)

                                                                                                  118dB

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  118dB

                                                                                                  Frequency Response Min

                                                                                                  200Hz

                                                                                                  Speaker Mounting

                                                                                                  SMD

                                                                                                  External Length - Metric

                                                                                                  6.3mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.