Print Page
Image is for illustrative purposes only. Please refer to product description.
1,579 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $1.010 |
| 25+ | $0.957 |
| 50+ | $0.906 |
| 100+ | $0.854 |
| 250+ | $0.800 |
| 500+ | $0.694 |
| 1000+ | $0.627 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKODENSHI
Manufacturer Part NoKCL5587S
Newark Part No.75Y6274
Technical Datasheet
Peak Wavelength880nm
Angle of Half Intensity20°
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)90mW/Sr
Rise Time25ns
Fall Time tf15ns
Forward Current If(AV)50mA
Forward Voltage VF Max2V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Peak Wavelength
880nm
Diode Case Style
T-1 3/4 (5mm)
Rise Time
25ns
Forward Current If(AV)
50mA
Operating Temperature Min
-25°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
20°
Radiant Intensity (Ie)
90mW/Sr
Fall Time tf
15ns
Forward Voltage VF Max
2V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate