New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Networking Products
                                                                                                  4. Ethernet Switches / Modules
                                                                                                  Print Page

                                                                                                  JETNET 5208G-2F

                                                                                                  Switch, 8 Ports, Industrial, Managed Fast Ethernet, DIN Rail, RJ45 x 6, SFP x 2

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BEIJER ELECTRONICS JETNET 5208G-2F
                                                                                                  ManufacturerBEIJER ELECTRONICS
                                                                                                  Manufacturer Part NoJETNET 5208G-2F
                                                                                                  Newark Part No.26AK5187
                                                                                                  Product RangeJetNet 5208G-2F Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$463.020
                                                                                                  5+$463.020
                                                                                                  10+$463.020
                                                                                                  25+$463.020
                                                                                                  50+$463.020
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $463.02
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerBEIJER ELECTRONICS
                                                                                                  Manufacturer Part NoJETNET 5208G-2F
                                                                                                  Newark Part No.26AK5187
                                                                                                  Product RangeJetNet 5208G-2F Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Ports8Ports
                                                                                                  Ethernet Switch ApplicationIndustrial
                                                                                                  Ethernet Switch TypeManaged Fast Ethernet
                                                                                                  Ethernet Switch MountingDIN Rail
                                                                                                  Port TypesRJ45 x 6, SFP x 2
                                                                                                  Network Speeds10Mbps, 100Mbps, 1Gbps
                                                                                                  Input Voltage TypeVDC
                                                                                                  Product RangeJetNet 5208G-2F Series
                                                                                                  SVHCNo SVHC (25-Jun-2020)

                                                                                                  Technical Specifications

                                                                                                  No. of Ports

                                                                                                  8Ports

                                                                                                  Ethernet Switch Type

                                                                                                  Managed Fast Ethernet

                                                                                                  Port Types

                                                                                                  RJ45 x 6, SFP x 2

                                                                                                  Input Voltage Type

                                                                                                  VDC

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2020)

                                                                                                  Ethernet Switch Application

                                                                                                  Industrial

                                                                                                  Ethernet Switch Mounting

                                                                                                  DIN Rail

                                                                                                  Network Speeds

                                                                                                  10Mbps, 100Mbps, 1Gbps

                                                                                                  Product Range

                                                                                                  JetNet 5208G-2F Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2020)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.