Print Page
JETNET 5208GP-2F-U
Switch, 8 Ports, Industrial, Managed PoE Fast Ethernet, DIN Rail, RJ45 x 6, SFP x 2
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEIJER ELECTRONICS
Manufacturer Part NoJETNET 5208GP-2F-U
Newark Part No.26AK5190
Product RangeJetNet 5208GP-2F Series
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $226.120 |
| 5+ | $226.120 |
| 10+ | $226.120 |
| 25+ | $226.120 |
| 50+ | $226.120 |
Price for:Each
Minimum: 1
Multiple: 1
$226.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEIJER ELECTRONICS
Manufacturer Part NoJETNET 5208GP-2F-U
Newark Part No.26AK5190
Product RangeJetNet 5208GP-2F Series
Technical Datasheet
No. of Ports8Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged PoE Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 6, SFP x 2
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product RangeJetNet 5208GP-2F Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
No. of Ports
8Ports
Ethernet Switch Type
Managed PoE Fast Ethernet
Port Types
RJ45 x 6, SFP x 2
Input Voltage Type
VDC
SVHC
No SVHC (25-Jun-2020)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
JetNet 5208GP-2F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate