New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Wireless Modules & Adaptors
                      3. Interface Modules
                      4. CAN
                      Print Page

                      00242-5

                      USB Interface, Kvaser Leaf SemiPro HS, One Channel, CAN, Send/Receive Max Message Rate 1500

                      KVASER 00242-5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKVASER
                      Manufacturer Part No00242-5
                      Newark Part No.87P0154
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerKVASER
                      Manufacturer Part No00242-5
                      Newark Part No.87P0154
                      Technical Datasheet

                      Data Sheet

                      Data Transmission Distance-
                      Module Interface-
                      Data Rate-
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      Kvaser Leaf SemiPro with MagiSync is a one channel USB interface for CAN. It offers the possibility to easily connect several interfaces to a PC. The time-stamping is synchronised through Kvaser MagiSync. Providing flexibility and making it perfect for multi-channel applications. High-Speed, Low-Speed and Single-Wire CAN are supported through different product versions. Kvaser MagiSyncTM is a new innovative way of synchronising several different channels. All units are synchronised, achieving a high precision virtual clock accurate to the microsecond. No external cables are necessary; you get instant synchronisation as soon as you connect. For this to work the units must reside on the same USB root hub.

                      • Automatic and accurate clock synchronisation
                      • Messages are time-stamped and synchronised with a precision of 25 microsecond
                      • Handles up to 15000 messages per second.
                      • Supports both 11-bit (CAN 2.0A) and 29-bit (CAN 2.0B active) identifiers
                      • Reliable error handling
                      • Supports silent mode for analysing tools
                      • Low power consumption
                      • Excellent EMC performance
                      • Galvanic isolation of the CAN bus driver stage to protect the hardware
                      • Interfaces the CAN bus with a 9-pin D-SUB connector

                      Applications

                      Communications & Networking, Multimedia, Portable Devices, Automotive

                      Technical Specifications

                      Data Transmission Distance

                      -

                      Data Rate

                      -

                      SVHC

                      No SVHC (17-Jan-2023)

                      Module Interface

                      -

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.