Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No006338020000042
Newark Part No.15J1633
Product Range6338 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No006338020000042
Newark Part No.15J1633
Product Range6338 Series
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts20Contacts
Card Thickness1.6mm
No. of Contacts20 Contacts
Pitch Spacing2.54mm
Connector MountingCable Mount
Connector Body OrientationStraight
Contact Termination TypeIDC / IDT
No. of Rows2Rows
Contact MaterialCopper Alloy
Contact Plating - Mating Side10µ" Gold Plated Contacts
Connector Body MaterialPET (Polyester), Glass Filled Body
Product Range6338 Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 006338020000042 is a 20-contact 350V/1A Card Edge Connector with gold-plated copper alloy contacts. This 6338 series connector with UL94VO rated glass filled grey polyester moulding. It accepts printed circuit boards of 1.6mm thickness.
- Without strain relief
- Full end flanges
- <gt/>1000MΩ Insulation resistance
Applications
Industrial
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.6mm
Pitch Spacing
2.54mm
Connector Mounting
Cable Mount
Contact Termination Type
IDC / IDT
Contact Material
Copper Alloy
Connector Body Material
PET (Polyester), Glass Filled Body
SVHC
No SVHC (27-Jun-2018)
No. of Contacts
20Contacts
No. of Contacts
20 Contacts
Gender
Receptacle
Connector Body Orientation
Straight
No. of Rows
2Rows
Contact Plating - Mating Side
10µ" Gold Plated Contacts
Product Range
6338 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate