Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No009155004001016
Newark Part No.22K2868
Product Range9155 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1000+ | $1.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 1000
$2,100.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009155004001016
Newark Part No.22K2868
Product Range9155 Series
Technical Datasheet
Contact MaterialBeryllium Copper
Voltage Rating-
Contact Gender-
Battery TerminalsSMD
Product Range9155 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Material
Beryllium Copper
Contact Gender
-
Product Range
9155 Series
Voltage Rating
-
Battery Terminals
SMD
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate