Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No009159004001106
Newark Part No.52R6991
Product Range00-9159 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1000+ | $0.914 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2250
Multiple: 750
$2,056.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009159004001106
Newark Part No.52R6991
Product Range00-9159 Series
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts4Contacts
Card Thickness1.6mm
No. of Contacts4 Contacts
Pitch Spacing2mm
Connector MountingSurface Mount
Connector Body OrientationRight Angle
No. of Rows1Rows
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact Plating - Mating SideTin Plated Contacts
Connector Body MaterialNylon 4.6 (Polyamide 4.6) Body
Product Range00-9159 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.6mm
Pitch Spacing
2mm
Connector Mounting
Surface Mount
No. of Rows
1Rows
Contact Material
Phosphor Bronze
Connector Body Material
Nylon 4.6 (Polyamide 4.6) Body
SVHC
No SVHC (27-Jun-2018)
No. of Contacts
4Contacts
No. of Contacts
4 Contacts
Gender
Receptacle
Connector Body Orientation
Right Angle
Contact Termination Type
Solder
Contact Plating - Mating Side
Tin Plated Contacts
Product Range
00-9159 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate