Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No04025A1R5BAT2A
Newark Part No.36K6716
Also Known AsKGM05ACG1H1R5BH
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.011 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$110.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04025A1R5BAT2A
Newark Part No.36K6716
Also Known AsKGM05ACG1H1R5BH
Technical Datasheet
Capacitance1.5pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 0.1pF
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1.5pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
-
Voltage(DC)
50V
Capacitance Tolerance
± 0.1pF
Product Range
-
Product Width
0.5mm
Qualification
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 04025A1R5BAT2A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate