Print Page
Image is for illustrative purposes only. Please refer to product description.
9,821 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.039 |
| 25+ | $0.034 |
| 50+ | $0.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04025A680JAT2A
Newark Part No.12P8122
Technical Datasheet
Capacitance68pF
Voltage(DC)50V
Voltage Rating50V
Ceramic Capacitor Case0402 [1005 Metric]
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length1.02mm
Series Name-
Product Width0.5mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
68pF
Voltage Rating
50V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
50V
Ceramic Capacitor Case
0402 [1005 Metric]
Capacitance Tolerance
± 5%
Product Range
-
Series Name
-
Capacitor Terminals
SMD
Operating Temperature Max
125°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 04025A680JAT2A
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability